CMB-053-27G3N-B-A
Carling Technologies1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 5 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CMB-053-27G3N-B-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Magnetic
Voltage Rating:
125 to 250 VAC
Number of Poles:
N/A
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
-10 to 60 °C
Mounting:
Panel Mount
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 5 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords:
CMB05327G3NBA
IN STOCK:
330
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.99
$24.950
50
$4.11
$205.500
100
$3.94
$394.000
250
$3.83
$957.500
500
$3.64
$1,820.000
1,000
$3.39
$3,390.000
2,500
$3.30
$8,250.000
5,000
+
$3.03
$15,150.000