CMB-153-27G3N-B-J
Carling Technologies1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 15 amp circuit breaker - interrupting capacity Screw 8-32 - 90 degree bend terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CMB-153-27G3N-B-J
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Thermal
Voltage Rating:
125,250,32 VAC|VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-10 to 60 °C
Mounting:
Panel Mount
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 15 amp circuit breaker - interrupting capacity Screw 8-32 - 90 degree bend terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords:
CMB15327G3NBJ
IN STOCK:
495
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$3.433
$17.165
50
$2.975
$148.750
100
$2.887
$288.700
250
$2.858
$714.500
500
$2.829
$1,414.500
1,000
$2.801
$2,801.000
2,500
$2.773
$6,932.500
5,000
+
$2.745
$13,725.000