Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CMB-203-27G3N-B-A
RoHS:
Yes
HTS:
8536200020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Magnetic
Voltage Rating:
125 to 250 VAC
Number of Poles:
N/A
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
-10 to 60 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 20A 125VAC to 250VAC
Search Keywords:
CMB20327G3NBA
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$5.313
$53.130
50
$4.896
$244.800
250
$4.800
$1,200.000
500
$2.576
$1,288.000
1,000
$2.550
$2,550.000
2,500
$2.524
$6,310.000
5,000
$2.499
$12,495.000
7,500
+
$2.474
$18,555.000