help desk software
DATA SHEET

CX2-B0-14-430-31A-13G

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CX2-B0-14-430-31A-13G
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
600 VDC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 3A
Search Keywords:
CX2B01443031A13G
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.57
$157.570
3
$155.20
$465.600
5
$147.87
$739.350
10
$88.72
$887.200
25 +
$87.39
$2,184.750
Tools/3D Models