help desk software
DATA SHEET

CX2-B0-14-810-32A-06C

Carling Technologies

CX-series circuit breaker - UL1077 - 2P - series trip (current) -100A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CX2-B0-14-810-32A-06C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
600 VDC
Number of Poles:
2
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The item. No. CX2-B0-14-810-32A-06C is a two pole handle (one per pole) actuator, series trip (current), for DC frequency and medium delay. It is rated for 100 Amps. There is a I-O legend plate. Max application rating is 6500 VDC. It is UL-1077 recognize
Search Keywords:
CX2B01481032A06C
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.62
$202.620
3
$199.58
$598.740
5
$189.76
$948.800
10
$113.85
$1,138.500
25 +
$112.15
$2,803.750
Tools/3D Models