DA100-BB-B
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DA100-BB-B
Alias/AKA:
DDD-23989000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords:
DA100BBB
IN STOCK:
20
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.62
$92.400
60
$4.45
$267.000
100
$3.21
$321.000
260
$2.47
$642.200
500
$2.37
$1,185.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
+
$2.15
$10,750.000
CUSTOMERS
ALSO BOUGHT
S500-3.15A
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
S500-800-R
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO...
0034.1522
Fuse - Cartridge - Fast Acting - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
0034.1526
Fuse - Cartridge - Fast Acting - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
55-452-0
Audio 120VAC Wire Lead Panel Mount Bulk