DA100-PB-B
Carling TechnologiesSwitch Toggle ON None OFF SPST Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DA100-PB-B
Alias/AKA:
DDD-23994000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords:
DA100PBB
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.62
$92.400
60
$4.45
$267.000
100
$3.21
$321.000
260
$2.47
$642.200
500
$2.37
$1,185.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
+
$2.15
$10,750.000
CUSTOMERS
ALSO BOUGHT
R13112ABB-602AW
Rocker Switch - Non Illuminated - SPST - On-Off - Black - Panel Mount - 10 A.
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
PT-65C
AC/DC Triple output Open frame power supply - Output 5VDC at 7A +15VDC at 2.6A -15VDC at 0...
862-503
4-conductor chassis-mount terminal strip - without ground contact - 3-pole - 4 mm² - 4,00 ...