help desk software
DATA SHEET

DA105-PB-B

Carling Technologies

Switch Toggle ON None OFF SPST Paddle Lever Wire Lead 10A 250VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DA105-PB-B
Alias/AKA:
DDD-24102000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
25.4 x 14.93 x 54.69 mm
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Paddle Lever Wire Lead 10A 250VAC Panel Mount with Threads
Search Keywords:
DA105PBB
IN STOCK: 480
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.49
$129.800
40
$6.30
$252.000
100
$4.32
$432.000
260
$3.40
$884.000
500
$3.22
$1,610.000
1,000
$3.18
$3,180.000
2,500
$3.07
$7,675.000
5,000 +
$3.02
$15,100.000
Older Equivalent
DDD-24102000
DDD-24102000
VIEW PRODUCT
Tools/3D Models