Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DA1-B0-14-475-111-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
7.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
DIN Rail
Circuit Breaker 1Pole 7.5A 277VAC/480VAC
Search Keywords:
DA1B014475111C
IN STOCK:
7
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$49.85
$99.700
6
$39.87
$239.220
10
$28.71
$287.100
26
$27.05
$703.300
50
$23.91
$1,195.500
100
$21.41
$2,141.000
250
+
$20.11
$5,027.500
Product Guides