DA221-BB-B
Carling Technologies1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Black Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DA221-BB-B
Alias/AKA:
DDD-24172000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies DA221-BB-B is a high-quality toggle switch designed for various applications. This Single Pole Single Throw (SPST) switch features a bat lever for easy operation. It has a quick connect terminal for simple installation and can handle up to 20A at 250VAC or 1118.55VA of power. The switch is panel mountable and includes threads for secure attachment. Trust Carling Technologies for reliable and durable switch solutions.
Search Keywords:
DA221BBB
IN STOCK:
310
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.736
$94.720
40
$4.689
$187.560
100
$4.373
$437.300
260
$4.329
$1,125.540
500
$3.951
$1,975.500
1,000
$3.454
$3,454.000
2,500
$3.419
$8,547.500
5,000
+
$3.385
$16,925.000
Product Guides