DA221-PB-B
Carling Technologies1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Black Paddle Style Toggle - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DA221-PB-B
Alias/AKA:
DDD-24201000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
0 to 85 °C
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Black Paddle Style Toggle - .250 Tab (Q.C.)
Search Keywords:
DA221PBB
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$6.193
$6.193
20
$5.630
$112.600
40
$5.470
$218.800
100
$3.750
$375.000
260
$2.950
$767.000
500
$2.800
$1,400.000
1,000
$2.750
$2,750.000
2,500
$2.660
$6,650.000
5,000
+
$2.620
$13,100.000