help desk software
DATA SHEET

DB100-PB-B

Carling Technologies

Switch Toggle ON None ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DB100-PB-B
Alias/AKA:
DDD-24228000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Switch Toggle ON None ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords:
DB100PBB
IN STOCK: 70
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.307
$106.140
60
$4.682
$280.920
100
$4.326
$432.600
260
$4.234
$1,100.840
500
$4.120
$2,060.000
1,000
$4.079
$4,079.000
2,500
$4.038
$10,095.000
5,000 +
$3.997
$19,985.000
Older Equivalent
DDD-24228000
DDD-24228000
VIEW PRODUCT
Tools/3D Models