DC100-PB-B
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DC100-PB-B
Alias/AKA:
DDD-24425000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords:
DC100PBB
IN STOCK:
127
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.97
$99.400
60
$4.80
$288.000
100
$3.45
$345.000
260
$2.67
$694.200
500
$2.57
$1,285.000
1,000
$2.47
$2,470.000
2,500
$2.41
$6,025.000
5,000
+
$2.35
$11,750.000