help desk software
DATA SHEET

DC221-BB-B

Carling Technologies

1-pole - ON-OFF-ON - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Black Bat Style Toggle - .250 Tab (Q.C.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DC221-BB-B
Alias/AKA:
DDD-24770000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
0 to 85 °C
1-pole - ON-OFF-ON - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Black Bat Style Toggle - .250 Tab (Q.C.)
Search Keywords:
DC221BBB
IN STOCK: 232
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.14
$122.800
40
$5.96
$238.400
100
$4.09
$409.000
260
$3.21
$834.600
500
$3.05
$1,525.000
1,000
$3.00
$3,000.000
2,500
$2.90
$7,250.000
5,000 +
$2.86
$14,300.000
Older Equivalent
DDD-24770000
DDD-24770000
VIEW PRODUCT
Tools/3D Models