DC221-PB-B
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Paddle Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DC221-PB-B
Alias/AKA:
DDD-24775000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF ON SPDT Paddle Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords:
DC221PBB
IN STOCK:
39
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$6.14
$122.800
40
$5.96
$238.400
100
$4.09
$409.000
260
$3.21
$834.600
500
$3.05
$1,525.000
1,000
$3.00
$3,000.000
2,500
$2.90
$7,250.000
5,000
+
$2.86
$14,300.000
Product Guides