DDD-23989000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DDD-23989000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords:
DDD23989000
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.62
$92.400
60
$4.45
$267.000
100
$3.21
$321.000
260
$2.47
$642.200
500
$2.37
$1,185.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
+
$2.15
$10,750.000
Product Guides