DDD-24048000
Carling TechnologiesSwitch Toggle ON None OFF SPST Paddle Lever Quick Conn 10A 250VAC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DDD-24048000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part DA101-PB-B is a versatile toggle switch designed for various electronic applications. With a SPST (Single Pole, Single Throw) configuration, this switch is ideal for controlling power flow in a circuit. The paddle lever offers easy manual operation, allowing users to toggle the switch between the ON and OFF positions effortlessly.Equipped with quick connect terminals, this toggle switch ensures simple and secure connections. It has a maximum current rating of 10A and can handle up to 250VAC voltage, making it suitable for a wide range of applications.The switch is panel-mounted and features threads for a secure and convenient installation process. Its compact and durable design ensures reliable performance and longevity.Whether used in industrial equipment, appliances, or automotive applications, the CARLING TECHNOLOGIES toggle switch offers a reliable and efficient solution for controlling power flow.
Search Keywords:
DDD24048000
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$8.200
$164.000
60
$7.219
$433.140
100
$5.887
$588.700
260
$4.860
$1,263.600
500
$4.660
$2,330.000
1,000
$4.480
$4,480.000
2,500
$4.360
$10,900.000
5,000
+
$4.300
$21,500.000
Product Guides