DDD-24102000
Carling TechnologiesSwitch Toggle ON None OFF SPST Paddle Lever Wire Lead 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DDD-24102000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
25.4 x 14.93 x 54.69 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None OFF SPST Paddle Lever Wire Lead 10A 250VAC Panel Mount with Threads
Search Keywords:
DDD24102000
This product is discontinued, but still in stock
IN STOCK:
480
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$6.49
$129.800
40
$6.30
$252.000
100
$4.32
$432.000
260
$3.40
$884.000
500
$3.22
$1,610.000
1,000
$3.18
$3,180.000
2,500
$3.07
$7,675.000
5,000
+
$3.02
$15,100.000
Product Guides