DDD-24172000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DDD-24172000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The Carling Technologies DDD-24172000 is a high-quality and durable toggle switch with a bat lever design. It features a single-pole, single-throw (SPST) configuration and is capable of handling up to 20 amps and 250 volts AC. This switch is panel-mountable with threads for easy installation and also has quick-connect terminals for convenient wiring. Perfect for a variety of applications where a reliable ON/OFF switch is needed.
Search Keywords:
DDD24172000
This product is discontinued, but still in stock
IN STOCK:
310
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.736
$94.720
40
$4.689
$187.560
100
$4.373
$437.300
260
$4.329
$1,125.540
500
$3.951
$1,975.500
1,000
$3.454
$3,454.000
2,500
$3.419
$8,547.500
5,000
+
$3.385
$16,925.000
Product Guides