DDD-24228000
Carling TechnologiesSwitch Toggle ON None ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DDD-24228000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords:
DDD24228000
This product is discontinued, but still in stock
IN STOCK:
70
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$5.307
$106.140
60
$4.682
$280.920
100
$4.326
$432.600
260
$4.234
$1,100.840
500
$4.120
$2,060.000
1,000
$4.079
$4,079.000
2,500
$4.038
$10,095.000
5,000
+
$3.997
$19,985.000
Product Guides