DDD-24770000
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DDD-24770000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords:
DDD24770000
This product is discontinued, but still in stock
IN STOCK:
232
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$6.14
$122.800
40
$5.96
$238.400
100
$4.09
$409.000
260
$3.21
$834.600
500
$3.05
$1,525.000
1,000
$3.00
$3,000.000
2,500
$2.90
$7,250.000
5,000
+
$2.86
$14,300.000
Product Guides