DEK-25233010
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DEK-25233010
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
53.16 x 25.4 x 51.99 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Search Keywords:
DEK25233010
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$29.74
$297.400
30
$26.11
$783.300
50
$25.33
$1,266.500
100
$23.60
$2,360.000
250
$22.40
$5,600.000
500
$21.84
$10,920.000
1,000
+
$21.50
$21,500.000
Product Guides