DEK-25291000
Carling TechnologiesSwitch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DEK-25291000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
53.16 x 25.4 x 51.99 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES EK204-73 is a versatile toggle switch designed for various applications that require a robust and reliable control solution. This switch features a double-pole, single-throw (DPST) configuration with an ON position, none position, and OFF position. The switch is rated for a maximum current of 20A at both 250VAC and 250VDC, making it suitable for high-power applications. Additionally, it has a maximum power rating of 1118.55VA, ensuring efficient performance in demanding environments. With a panel mount design, this switch can be easily integrated into control panels and equipment. The threaded lever screw allows for secure and durable installation, ensuring the switch stays in place even in harsh conditions. Whether it's for industrial machinery, marine equipment, or automotive applications, the CARLING TECHNOLOGIES EK204-73 is a reliable and durable switch that delivers excellent performance in demanding environments.
Search Keywords:
DEK25291000
This product is discontinued, but still in stock
IN STOCK:
1,413
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$12.01
$120.100
30
$11.38
$341.400
50
$10.83
$541.500
100
$10.67
$1,067.000
250
$10.51
$2,627.500
500
$10.35
$5,175.000
1,000
+
$10.19
$10,190.000
Product Guides