help desk software
DATA SHEET

DG1-B0-34-615-131-C

Carling Technologies

1-pole - Two Color Curved Visi-Rocker - 15 amp circuit breaker - #10 Screw with Pressure Plate terminals - UL 1077 Recognized CSA Accepted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DG1-B0-34-615-131-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,65 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw/Pressure Plate
Operating Temperature:
-40 to 85 °C
Mounting:
DIN Rail
1-pole - Two Color Curved Visi-Rocker - 15 amp circuit breaker - #10 Screw with Pressure Plate terminals - UL 1077 Recognized CSA Accepted
Search Keywords:
DG1B034615131C
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.91
$65.910
5
$56.65
$283.250
10
$33.99
$339.900
25
$32.02
$800.500
50
$30.27
$1,513.500
100
$24.98
$2,498.000
250 +
$24.32
$6,080.000
Tools/3D Models