Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA1-B0-12-680-2GA-BC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
125 VDC
Number of Poles:
1
Current Rating:
80 A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC
Search Keywords:
EA1B0126802GABC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$65.12
$65.120
5
$55.97
$279.850
10
$33.58
$335.800
25
$31.64
$791.000
50
$29.90
$1,495.000
100
$24.68
$2,468.000
250
+
$24.02
$6,005.000