Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA1-B0-14-810-22A-BC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
125 VDC
Number of Poles:
1
Current Rating:
100 A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 125VDC
Search Keywords:
EA1B01481022ABC
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$62.38
$62.380
5
$54.01
$270.050
10
$32.41
$324.100
25
$30.66
$766.500
50
$29.10
$1,455.000
100
$24.02
$2,402.000
250
+
$23.42
$5,855.000