Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA1-B0-26-810-2DA-DC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 240VAC
Search Keywords:
EA1B0268102DADC
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$48.31
$48.310
5
$38.36
$191.800
10
$26.89
$268.900
25
$25.91
$647.750
50
$23.90
$1,195.000
100
$22.42
$2,242.000
250
$21.41
$5,352.500
500
+
$20.92
$10,460.000