Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA1-B0-66-810-22A-1C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
120 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A 120VAC
Search Keywords:
EA1B06681022A1C
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$68.93
$68.930
5
$59.25
$296.250
10
$35.55
$355.500
25
$33.49
$837.250
50
$31.66
$1,583.000
100
$26.13
$2,613.000
250
+
$25.43
$6,357.500