Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-12-630-1DA-BC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
125 VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 30A 125VDC
Search Keywords:
EA2B0126301DABC
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$171.38
$171.380
5
$145.16
$725.800
10
$130.96
$1,309.600
25
$120.20
$3,005.000
50
$118.40
$5,920.000
100
$96.56
$9,656.000
250
+
$95.11
$23,777.500