EA2-B0-16-670-2DA-BC
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 2Pole 70A 125VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-16-670-2DA-BC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
125 VDC
Number of Poles:
2
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The CARLING TECHNOLOGIES EA2-B0-16-670-2DA-BC is a highly reliable hydraulic magnetic circuit breaker designed for robust protection and optimal performance. With a 2-pole configuration and a high current rating of 70A, this breaker is capable of handling heavy electrical loads with ease. It operates at a voltage of 125VDC, making it suitable for a wide range of applications.Featuring hydraulic magnetic technology, this circuit breaker offers precise and reliable protection against overloads and short circuits. Unlike traditional thermal or magnetic circuit breakers, hydraulic magnetic circuit breakers utilize a hydraulic mechanism that provides accurate and instantaneous tripping, ensuring superior circuit protection.This CARLING TECHNOLOGIES circuit breaker is manufactured to strict industry standards, guaranteeing exceptional durability and longevity. Engineered with high-quality materials and advanced technology, it can withstand harsh environmental conditions and deliver consistent performance even in demanding applications.Whether you need protection for industrial machinery, power distribution systems, or marine applications, the CARLING TECHNOLOGIES EA2-B0-16-670-2DA-BC circuit breaker is an excellent choice. Trust in its proven reliability and efficiency to safeguard your electrical circuits and equipment effectively.
Search Keywords:
EA2B0166702DABC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$137.94
$137.940
5
$127.64
$638.200
10
$73.78
$737.800
25
$67.71
$1,692.750
50
$66.70
$3,335.000
75
$65.70
$4,927.500
100
+
$54.40
$5,440.000