Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-24-415-42E-GB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
600 VAC
Number of Poles:
2
Current Rating:
1.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 2Pole 1.5A 600VAC
Search Keywords:
EA2B02441542EGB
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$97.10
$97.100
5
$77.08
$385.400
10
$54.06
$540.600
25
$52.06
$1,301.500
50
$48.05
$2,402.500
100
$45.04
$4,504.000
250
$43.04
$10,760.000
500
+
$42.05
$21,025.000