help desk software
DATA SHEET

EA2-B0-24-810-2DA-EB

Carling Technologies

Hydraulic/Magnetic Circuit Breaker - 2 Pole - 100A - Handle (One Per Pole) - Series Trip (Current) - Without Auxiliary Switch - 50/60Hz Short Delay - 1/4-20 Stud (All Terminals) - ON-OFF Legend - Black Actuator - 6-32 Mounting - 277/480 VAC 100 A Maximum .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-24-810-2DA-EB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The EA2-B0-24-810-2DA-EB hydraulic magnetic circuit breakers are ideally suited for higher current and voltage applications. Typical applications are: renewable energy systems, military, industrial controls, generators, commercial HVAC and EV charging systems. Operating temperature range is from -40° C to 85° C.
Search Keywords:
EA2B0248102DAEB
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$187.37
$187.370
5
$174.53
$872.650
10
$168.76
$1,687.600
25
$167.07
$4,176.750
50
$164.08
$8,204.000
75
$162.44
$12,183.000
100 +
$160.82
$16,082.000
Tools/3D Models
Product Guides