Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-26-625-2DA-DB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 25A 240VAC
Search Keywords:
EA2B0266252DADB
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$117.78
$117.780
5
$105.54
$527.700
10
$63.32
$633.200
25
$58.48
$1,462.000
50
$57.60
$2,880.000
100
$47.08
$4,708.000
250
+
$46.37
$11,592.500