EA2-B0-26-650-1DA-CC
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 2Pole 50A 120VAC/240VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-26-650-1DA-CC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 50A 120VAC/240VAC
Search Keywords:
EA2B0266501DACC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$122.43
$122.430
5
$109.14
$545.700
10
$65.48
$654.800
25
$60.10
$1,502.500
50
$59.20
$2,960.000
100
$48.28
$4,828.000
250
+
$47.56
$11,890.000