Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA2-B0-64-680-22A-DC
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
80 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 80A 240VAC
Search Keywords:
EA2B06468022ADC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$145.08
$145.080
5
$134.25
$671.250
10
$75.34
$753.400
25
$71.22
$1,780.500
50
$69.32
$3,466.000
75
$68.28
$5,121.000
100
+
$57.21
$5,721.000