Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA3-B0-24-420-12A-GB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
600 VAC
Number of Poles:
3
Current Rating:
2 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 3Pole 2A 600VAC
Search Keywords:
EA3B02442012AGB
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$153.62
$153.620
5
$121.94
$609.700
10
$85.52
$855.200
25
$82.36
$2,059.000
50
$76.02
$3,801.000
100
$71.26
$7,126.000
250
$68.10
$17,025.000
500
+
$66.51
$33,255.000