EA3-B0-24-670-21A-EB
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 70A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA3-B0-24-670-21A-EB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 70A 277VAC/480VAC
Search Keywords:
EA3B02467021AEB
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$281.39
$281.390
3
$254.45
$763.350
5
$248.48
$1,242.400
10
$237.88
$2,378.800
25
+
$234.94
$5,873.500