Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA3-B0-26-425-42E-GB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
600 VAC
Number of Poles:
3
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 3Pole 2.5A 600VAC
Search Keywords:
EA3B02642542EGB
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$153.62
$153.620
5
$121.94
$609.700
10
$85.52
$855.200
25
$82.36
$2,059.000
50
$76.02
$3,801.000
100
$71.26
$7,126.000
250
$68.10
$17,025.000
500
+
$66.51
$33,255.000