Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EA3-B2-26-415-42E-GB
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
600 VAC
Number of Poles:
3
Current Rating:
1.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 3Pole 1.5A 600VAC
Search Keywords:
EA3B22641542EGB
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$168.68
$168.680
5
$133.89
$669.450
10
$93.90
$939.000
25
$90.43
$2,260.750
50
$83.47
$4,173.500
100
$78.25
$7,825.000
250
$74.77
$18,692.500
500
+
$73.04
$36,520.000