FFF-26493000
Carling TechnologiesSwitch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-26493000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.12 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2FAA04-78 is a high-quality switch toggle that provides reliable and efficient performance. It features a SPST (Single Pole, Single Throw) configuration with a round lever and screw. This switch has an ON position and a None position, with an OFF position in the opposite direction. With a maximum rating of 20A and 250VAC (745.7VA), this switch is designed to handle high electrical loads with ease. It is panel mountable and includes threads for secure installation. Ideal for various applications, the CARLING TECHNOLOGIES part 2FAA04-78 offers durable construction, easy operation, and dependable functionality.
Search Keywords:
FFF26493000
This product is discontinued, but still in stock
IN STOCK:
2,036
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$7.02
$70.200
30
$6.72
$201.600
50
$6.65
$332.500
100
$6.58
$658.000
250
$6.52
$1,630.000
500
$6.45
$3,225.000
1,000
+
$6.39
$6,390.000
Product Guides