FFF-26912000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-26912000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 55.12 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2FA53-73/TABS is a high-quality, SPST (Single Pole, Single Throw) toggle switch with an ON-None-OFF configuration. It features a durable bat lever for easy operation and quick connect terminals for convenient installation. This switch is rated for a maximum current of 15A and a voltage rating of 250VAC (559.27VA). With its panel mount design and threaded body, it can be securely mounted onto various surfaces. Trust CARLING TECHNOLOGIES for reliable and efficient toggle switches for your electrical applications.
Search Keywords:
FFF26912000
This product is discontinued, but still in stock
IN STOCK:
11,900
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.80
$96.000
40
$4.72
$188.800
100
$3.64
$364.000
260
$3.42
$889.200
500
$2.94
$1,470.000
1,000
$2.89
$2,890.000
2,500
$2.85
$7,125.000
5,000
+
$2.81
$14,050.000
Product Guides