FFF-27512500
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-27512500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 89.02 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part FFF-27512500 is a high-quality toggle switch designed for reliable performance. This SPST (Single Pole Single Throw) switch features a bat lever for easy operation and is rated for 15A at 250VAC or 559.27VA. The switch is panel-mounted with threads for secure installation, making it ideal for a wide range of applications where a simple ON/OFF control is needed. Trust in the quality and durability of CARLING TECHNOLOGIES for your switching needs.
Search Keywords:
FFF27512500
This product is discontinued, but still in stock
IN STOCK:
220
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.31
$153.100
30
$15.13
$453.900
50
$14.98
$749.000
100
$14.47
$1,447.000
250
$13.78
$3,445.000
500
$13.58
$6,790.000
1,000
+
$13.38
$13,380.000
Product Guides