FFF-27844000
Carling TechnologiesSwitch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-27844000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.66 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2FB53-73 is a versatile switch designed for various applications. It features a toggle ON/None/ON configuration, allowing for convenient operation. The switch has a single pole double throw (SPDT) configuration, providing flexibility in circuit connections. It is equipped with a bat lever for easy manual operation. With a solder lug design, the switch ensures secure and durable connections. It has a maximum current rating of 15A and a maximum voltage rating of 250VAC, making it suitable for a range of electrical systems. The switch has a power rating of 559.27VA, ensuring reliable performance. Designed for panel mounting, it is equipped with threads for easy installation and stability.
Search Keywords:
FFF27844000
This product is discontinued, but still in stock
IN STOCK:
2,772
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.637
$66.370
30
$6.570
$197.100
50
$6.505
$325.250
100
$5.961
$596.100
250
$4.395
$1,098.750
500
$3.678
$1,839.000
1,000
+
$3.629
$3,629.000
Product Guides