FFF-27857000
Carling TechnologiesSwitch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-27857000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2FB53-73/TABS is a high-quality toggle switch designed for panel mount applications. This switch features a bat lever and offers SPDT (single-pole, double-throw) functionality. It has a 15A current rating and can handle up to 250VAC or 559.27VA. The switch is equipped with quick-connect terminals for easy installation. Additionally, it comes with threaded mounting options to ensure a secure fit. Suitable for various industrial and commercial uses, this CARLING TECHNOLOGIES toggle switch is a reliable choice for your electrical control needs.
Search Keywords:
FFF27857000
This product is discontinued, but still in stock
IN STOCK:
1,209
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.59
$65.900
30
$6.52
$195.600
50
$6.20
$310.000
100
$5.48
$548.000
250
$5.34
$1,335.000
500
$5.28
$2,640.000
1,000
+
$5.11
$5,110.000
Product Guides