FFF-27992000
Carling TechnologiesSwitch Toggle ON None ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-27992000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part FFF-27992000 is a versatile SPDT toggle switch designed for reliable performance. This toggle switch features a lever actuator with ON-NONE-ON functionality, making it suitable for a variety of applications. With a robust design and a high capacity rating of 15A at 250VAC (559.27VA), this switch is built to handle demanding electrical loads. The panel mount with threads allows for secure installation and easy integration into panels and control systems. Trust CARLING TECHNOLOGIES for high-quality, durable switches that deliver consistent performance.
Search Keywords:
FFF27992000
This product is discontinued, but still in stock
IN STOCK:
340
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
30
$5.87
$176.100
50
$5.57
$278.500
100
$5.42
$542.000
250
$5.36
$1,340.000
500
$5.31
$2,655.000
1,000
+
$5.25
$5,250.000
Product Guides