FFF-28208000
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-28208000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.66 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2FC53-73 is a high-quality switch toggle designed for various applications. It features a SPDT (Single Pole Double Throw) configuration, allowing for versatile control options. The switch has an easy-to-use bat lever, providing smooth operation and reliable performance. With a maximum rating of 15A at 250VAC (or 559.27VA), this toggle switch is capable of handling a wide range of electrical loads. It is designed for panel mounting and comes with threaded connections for secure installation. This switch is perfect for applications that require reliable and efficient control.
Search Keywords:
FFF28208000
This product is discontinued, but still in stock
IN STOCK:
122
Can Ship immediately
On Order:
1,000
can ship 1/16/25
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$5.27
$52.700
30
$5.10
$153.000
50
$4.95
$247.500
100
$4.85
$485.000
250
$4.73
$1,182.500
500
$4.66
$2,330.000
1,000
+
$4.59
$4,590.000
Product Guides