FMO-29802000
Carling TechnologiesSwitch Toggle (ON) None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FMO-29802000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6FA53-78/TABS is a high-quality Switch Toggle designed for reliability and durability. It features a SPST (Single Pole Single Throw) configuration with an ON (None) OFF function, making it ideal for various applications. The switch is equipped with a bat lever and quick-connect terminals for easy installation and secure connections. With a rating of 15A and 250VAC (559.27VA), it is capable of handling high power loads. The panel mount design with threads ensures a secure and robust installation. Trust CARLING TECHNOLOGIES for dependable and efficient switches.
Search Keywords:
FMO29802000
This product is discontinued, but still in stock
IN STOCK:
1,465
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$12.27
$122.700
30
$11.62
$348.600
50
$10.98
$549.000
100
$7.63
$763.000
250
$7.47
$1,867.500
500
$6.44
$3,220.000
1,000
+
$6.38
$6,380.000
Product Guides