FMO-29883000
Carling TechnologiesSwitch Toggle (ON) None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FMO-29883000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle (ON) None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
FMO29883000
This product is discontinued, but still in stock
IN STOCK:
403
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$10.57
$105.700
30
$9.94
$298.200
50
$8.80
$440.000
100
$8.68
$868.000
250
$8.60
$2,150.000
500
$8.51
$4,255.000
1,000
+
$8.43
$8,430.000
Product Guides