FMO-30153000
Carling TechnologiesSwitch Toggle ON None (ON) SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FMO-30153000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6FB53-73/TABS is a high-quality, reliable and durable toggle switch that features a bat lever for easy operation. This switch is designed to be panel-mounted with threads, ensuring a secure and stable installation. It has a single pole, double throw (SPDT) configuration and offers an ON-NONE-ON functionality. With a quick connect feature, it allows for easy and convenient electrical connections. The switch is capable of handling a maximum current of 15A and voltage of 250VAC or 559.27VA, making it suitable for various applications.
Search Keywords:
FMO30153000
This product is discontinued, but still in stock
IN STOCK:
1,287
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.60
$156.000
30
$14.08
$422.400
50
$12.85
$642.500
100
$12.12
$1,212.000
250
$12.00
$3,000.000
500
$11.88
$5,940.000
1,000
+
$11.76
$11,760.000
Product Guides