FMO-30249000
Carling TechnologiesSwitch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FMO-30249000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.66 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6FC53-78 is a high-quality toggle switch designed for reliable performance. This switch features a sturdy bat lever and a versatile SPDT (single pole, double throw) configuration, making it ideal for a wide range of applications. It has an ON-OFF-ON function, allowing you to control two separate circuits with ease.The switch is designed for panel mounting and comes with solder lugs, ensuring secure connections. It has a maximum voltage rating of 250VAC and a power rating of 559.27VA, providing ample power for most applications. Additionally, the switch has threads for easy installation and added stability.Whether you need to control lighting, motors, or other electrical equipment, the CARLING TECHNOLOGIES part 6FC53-78 is a reliable and durable solution that delivers superior performance. Its high-quality construction and versatile design make it an excellent choice for various industrial, commercial, and residential applications.
Search Keywords:
FMO30249000
This product is discontinued, but still in stock
IN STOCK:
539
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.97
$119.700
30
$11.75
$352.500
50
$11.52
$576.000
100
$10.50
$1,050.000
250
$10.39
$2,597.500
500
$10.29
$5,145.000
1,000
+
$10.19
$10,190.000
Product Guides